2N5062
vs
BT169D
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
DC Gate Trigger Current-Max |
0.35 mA
|
0.2 mA
|
JESD-609 Code |
e0
|
e3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Repetitive Peak Reverse Voltage |
100 V
|
400 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
20
|
7
|
Package Description |
|
PLASTIC PACKAGE-3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.8 A
|
Reference Standard |
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BT169D with alternatives