-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT169D
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT169D
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for BT169D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT169D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0102AA | 0.8A, 100V, SCR, TO-92 | STMicroelectronics | BT169D vs P0102AA |
933829190112 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D vs 933829190112 |
MCR100-6ZL1 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs MCR100-6ZL1 |
TIC62 | 0.8A, 100V, SCR, TO-92 | Texas Instruments | BT169D vs TIC62 |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs 2N5062RLRA |
BT169D-L | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | BT169D vs BT169D-L |
BT169D | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BT169D vs BT169D |
NCR169DRLRAG | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, LEAD FREE, PLASTIC, CASE 029-11, TO-226AA, 3 PIN | onsemi | BT169D vs NCR169DRLRAG |
MCR100-3RL | 0.8A, 100V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | BT169D vs MCR100-3RL |
MCR100-006 | Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | BT169D vs MCR100-006 |