2N5089LEADFREE
vs
2N5089RLRA
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active Unconfirmed
|
Transferred
|
| Part Package Code |
TO-92
|
|
| Package Description |
Cylindrical, O-Pbcy-T3
|
Cylindrical, O-Pbcy-T3
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Low Noise
|
Low Noise
|
| Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
| Collector-Emitter Voltage-Max |
25 V
|
25 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
400
|
400
|
| JEDEC-95 Code |
TO-92
|
TO-92
|
| JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
| JESD-609 Code |
e3
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Finish |
Matte Tin
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Bottom
|
Bottom
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Transition Frequency-Nom (fT) |
50 Mhz
|
50 Mhz
|
| Base Number Matches |
1
|
3
|
| HTS Code |
|
8541.29.00.75
|
| Collector-Base Capacitance-Max |
|
4 Pf
|
| Operating Temperature-Max |
|
150 °C
|
| Power Dissipation Ambient-Max |
|
1.5 W
|
| VCEsat-Max |
|
0.5 V
|
|
|
|