2N5089LEADFREE vs 2N5089RLREG feature comparison

2N5089LEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N5089RLREG onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Unconfirmed Obsolete
Part Package Code TO-92 TO-92
Package Description Cylindrical, O-Pbcy-T3 Cylindrical, O-Pbcy-T3
Pin Count 3 3
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99 EAR99
Additional Feature Low Noise Low Noise
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration Single Single
DC Current Gain-Min (hFE) 400 400
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Matte Tin Tin Silver Copper
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 50 Mhz 50 Mhz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.35 W