2N5109
vs
2N5943
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
ASI SEMICONDUCTOR INC
|
Part Package Code |
TO-39
|
TO-39
|
Package Description |
TO-39, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.4 A
|
0.4 A
|
Collector-Base Capacitance-Max |
3.5 pF
|
3.5 pF
|
Collector-Emitter Voltage-Max |
20 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
25
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-39
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
2.5 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
1200 MHz
|
1000 MHz
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
200 °C
|
|
|
|
Compare 2N5109 with alternatives
Compare 2N5943 with alternatives