2N5210/D27Z-J61Z
vs
2N5210/D27Z-J35Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Base Capacitance-Max |
|
4 pF
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
250
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
30 MHz
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare 2N5210/D27Z-J61Z with alternatives
Compare 2N5210/D27Z-J35Z with alternatives