Part Details for 2N5210/D27Z-J61Z by Texas Instruments
Overview of 2N5210/D27Z-J61Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5210/D27Z-J61Z
2N5210/D27Z-J61Z CAD Models
2N5210/D27Z-J61Z Part Data Attributes:
|
2N5210/D27Z-J61Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N5210/D27Z-J61Z
Texas Instruments
100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2N5210/D27Z-J61Z
This table gives cross-reference parts and alternative options found for 2N5210/D27Z-J61Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5210/D27Z-J61Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5210TF | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | 2N5210/D27Z-J61Z vs 2N5210TF |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2N5210/D27Z-J61Z vs 2N5210 |
2N5210/D27Z-J35Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210/D27Z-J61Z vs 2N5210/D27Z-J35Z |
2N5210/D27Z-J18Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210/D27Z-J61Z vs 2N5210/D27Z-J18Z |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Loras Industries Inc | 2N5210/D27Z-J61Z vs 2N5210 |
2N5210/D28Z | 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N5210/D27Z-J61Z vs 2N5210/D28Z |
2N5210BU | Amplifier Transistors, 10000-BLKBG | onsemi | 2N5210/D27Z-J61Z vs 2N5210BU |
2N5210/D26Z-J05Z | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N5210/D27Z-J61Z vs 2N5210/D26Z-J05Z |
2N5210 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Continental Device India Ltd | 2N5210/D27Z-J61Z vs 2N5210 |
2N5210 | 50mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N5210/D27Z-J61Z vs 2N5210 |