2N5669
vs
BF556C,215
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
PLASTIC PACKAGE-3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
25 V
|
30 V
|
Drain Current-Max (ID) |
0.02 A
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
3 pF
|
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-92
|
TO-236AB
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.31 W
|
0.25 W
|
Power Gain-Min (Gp) |
16 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
10
|
1
|
Part Package Code |
|
TO-236
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00.75
|
Samacsys Manufacturer |
|
NXP
|
|
|
|
Compare 2N5669 with alternatives
Compare BF556C,215 with alternatives