2N5885
vs
2N5428
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-3
|
|
Package Description |
CASE 1-07, TO-3, 2 PIN
|
METAL CAN-3
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE 1-07
|
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
25 A
|
7 A
|
Collector-Emitter Voltage-Max |
60 V
|
80 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
4
|
60
|
JEDEC-95 Code |
TO-204AA
|
TO-66
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
240
|
NOT SPECIFIED
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4 MHz
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
36 Weeks
|
|
|
|
Compare 2N5885 with alternatives
Compare 2N5428 with alternatives