2N5885 vs 2N5885 feature comparison

2N5885 Rochester Electronics LLC

Buy Now Datasheet

2N5885 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-3
Package Description CASE 1-07, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Manufacturer Package Code CASE 1-07
Reach Compliance Code unknown unknown
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 4
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 500 pF
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Turn-off Time-Max (toff) 1800 ns
VCEsat-Max 4 V

Compare 2N5885 with alternatives

Compare 2N5885 with alternatives