2N6107 vs 2N6107G feature comparison

2N6107 International Devices Inc

Buy Now Datasheet

2N6107G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL DEVICES INC ONSEMI
Part Package Code TO-220AB TO-220 3 LEAD STANDARD
Package Description TO-220AB, 3 PIN ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 40 W 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 221A
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING

Compare 2N6107 with alternatives

Compare 2N6107G with alternatives