2N6116
vs
2N6117
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Part Package Code |
BCY
|
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Anode to Cathode Voltage-Max |
40 V
|
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
|
JEDEC-95 Code |
TO-18
|
|
JESD-30 Code |
O-MBCY-W3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Current-Max |
2 µA
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Trigger Device Type |
PROGRAMMABLE UJT
|
SCR
|
Valley Current-Min |
70 µA
|
|
Base Number Matches |
6
|
6
|
|
|
|
Compare 2N6116 with alternatives