| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N6116 | Microsemi Corporation (now Microchip) | Check for Price | Programmable UJT, TO-18 | 2N6116 vs 2N6116 |
| 2N6116 | New England Semiconductor | Check for Price | Programmable UJT, TO-18 | 2N6116 vs 2N6116 |
| 2N6116 | Motorola Semiconductor Products | Check for Price | Programmable UJT, TO-18 | 2N6116 vs 2N6116 |
Part Details for 2N6116 by Texas Instruments
Results Overview of 2N6116 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6116 Information
2N6116 by Texas Instruments is a Programmable Unijunction Transistor.
Programmable Unijunction Transistors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N6116
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Programmable UJT, TO-18 | 9624 |
|
RFQ |
US Tariff Estimator: 2N6116 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N6116 Part Data Attributes
|
|
2N6116
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N6116
Texas Instruments
Programmable UJT, TO-18
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | To-18, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Anode to Cathode Voltage-Max | 40 V | |
| Case Connection | Anode | |
| Configuration | Single | |
| JEDEC-95 Code | TO-18 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Current-Max | 2 µA | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trigger Device Type | Programmable Ujt | |
| Valley Current-Min | 70 µA |
Alternate Parts for 2N6116
This table gives cross-reference parts and alternative options found for 2N6116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.