2N6283
vs
2N6277-JQRR1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Part Package Code |
TO-204AA
|
BFM
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Central Semiconductor
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
20 A
|
50 A
|
Collector-Base Capacitance-Max |
400 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
150 V
|
Configuration |
DARLINGTON
|
SINGLE
|
DC Current Gain-Min (hFE) |
750
|
30
|
JEDEC-95 Code |
TO-3
|
TO-204AE
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
160 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4 MHz
|
30 MHz
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
FLANGE MOUNT, O-MBFM-P2
|
|
|
|
Compare 2N6283 with alternatives
Compare 2N6277-JQRR1 with alternatives