2N6283
vs
JANTX2N6283
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
20 A
|
20 A
|
Collector-Base Capacitance-Max |
400 pF
|
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
100
|
500
|
JEDEC-95 Code |
TO-204AA
|
TO-204AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
160 W
|
|
Power Dissipation-Max (Abs) |
160 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4 MHz
|
4 MHz
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-3
|
Package Description |
|
TO-3, 2 PIN
|
Pin Count |
|
2
|
Reference Standard |
|
MIL-19500/504C
|
|
|
|
Compare 2N6283 with alternatives
Compare JANTX2N6283 with alternatives