2N6299
vs
JAN2N6298
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
COBHAM PLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
8 A
|
8 A
|
Collector-Emitter Voltage-Max |
80 V
|
60 V
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
100
|
750
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
PNP
|
PNP
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
22
|
11
|
Package Description |
|
TO-213AA, 2 PIN
|
JEDEC-95 Code |
|
TO-213AA
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Reference Standard |
|
MIL
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|