2N6341
vs
2N6249
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
25 A
|
10 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
10
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
200 W
|
100 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
40 MHz
|
2.5 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TO-204AA
|
Package Description |
|
TO-3, 2 PIN
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
TO-3
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N6341 with alternatives
Compare 2N6249 with alternatives