2N6609
vs
2N6609
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
16 A
|
16 A
|
Collector-Base Capacitance-Max |
1000 pF
|
|
Collector-Emitter Voltage-Max |
140 V
|
140 V
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
5
|
15
|
JEDEC-95 Code |
TO-204AA
|
TO-3
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
150 W
|
|
Power Dissipation-Max (Abs) |
150 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2 MHz
|
|
VCEsat-Max |
4 V
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare 2N6609 with alternatives
Compare 2N6609 with alternatives