2N6660
vs
PN4393-J22Z
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
60 V
|
|
Drain Current-Max (ID) |
2 A
|
|
Drain-source On Resistance-Max |
3 Ω
|
100 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
JUNCTION
|
Feedback Cap-Max (Crss) |
10 pF
|
3.5 pF
|
JEDEC-95 Code |
TO-39
|
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
6.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
|
|
|
Compare 2N6660 with alternatives
Compare PN4393-J22Z with alternatives