2N6661
vs
2N6661
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
SPACE POWER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Drain-source On Resistance-Max |
4 Ω
|
4 Ω
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-39
|
Package Description |
|
TO-39, 3 PIN
|
Pin Count |
|
3
|
DS Breakdown Voltage-Min |
|
90 V
|
Drain Current-Max (ID) |
|
2 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
|
TO-39
|
JESD-609 Code |
|
e0
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
6.25 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2N6661 with alternatives
Compare 2N6661 with alternatives