2N6661
vs
2N6661
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain-source On Resistance-Max |
4 Ω
|
4 Ω
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
7
|
29
|
Rohs Code |
|
Yes
|
Package Description |
|
HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Additional Feature |
|
HIGH RELIABILITY, LOGIC LEVEL COMPATIBLE, LOW THRESHOLD
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
90 V
|
Drain Current-Max (ID) |
|
0.9 A
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
|
10 pF
|
JEDEC-95 Code |
|
TO-205AD
|
Operating Mode |
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
N-CHANNEL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N6661 with alternatives
Compare 2N6661 with alternatives