2N6755
vs
IRF143
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.29.00.95
|
|
| Case Connection |
Drain
|
|
| Configuration |
Single With Built-In Diode
|
Single
|
| DS Breakdown Voltage-Min |
60 V
|
80 V
|
| Drain Current-Max (ID) |
12 A
|
25 A
|
| Drain-source On Resistance-Max |
0.25 Ω
|
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| Feedback Cap-Max (Crss) |
150 Pf
|
|
| JEDEC-95 Code |
TO-204AA
|
|
| JESD-30 Code |
O-MBFM-P2
|
|
| JESD-609 Code |
e0
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Operating Temperature-Max |
150 °C
|
|
| Package Body Material |
Metal
|
|
| Package Shape |
Round
|
|
| Package Style |
Flange Mount
|
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Power Dissipation Ambient-Max |
75 W
|
|
| Power Dissipation-Max (Abs) |
75 W
|
|
| Pulsed Drain Current-Max (IDM) |
25 A
|
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
No
|
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Pin/Peg
|
|
| Terminal Position |
Bottom
|
|
| Transistor Application |
Switching
|
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Turn-off Time-Max (toff) |
85 Ns
|
|
| Turn-on Time-Max (ton) |
105 Ns
|
|
| Base Number Matches |
15
|
15
|
|
|
|