2N6770 vs UFN450 feature comparison

2N6770 TT Electronics Resistors

Buy Now Datasheet

UFN450

Part not found

Search for UFN450
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 12 A
Drain-source On Resistance-Max 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 2

Compare 2N6770 with alternatives