2N6849-JQR-AR1
vs
JAN2N6849
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
DEFENSE LOGISTICS AGENCY
|
Part Package Code |
BCY
|
|
Package Description |
CYLINDRICAL, O-MBCY-W3
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
AVALANCHE ENERGY RATED
|
|
Avalanche Energy Rating (Eas) |
500 mJ
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
100 V
|
|
Drain Current-Max (ID) |
6.5 A
|
|
Drain-source On Resistance-Max |
0.3 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JEDEC-95 Code |
TO-205AF
|
|
JESD-30 Code |
O-MBCY-W3
|
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Pulsed Drain Current-Max (IDM) |
25 A
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 2N6849-JQR-AR1 with alternatives
Compare JAN2N6849 with alternatives