2N697M vs 2N697.MOD feature comparison

2N697M Microsemi Corporation

Buy Now Datasheet

2N697.MOD TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-5
Package Description CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, METAL, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/99E
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 200 ns
Base Number Matches 1 2
Rohs Code Yes
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 60 V
Transition Frequency-Nom (fT) 100 MHz

Compare 2N697M with alternatives

Compare 2N697.MOD with alternatives