2N6987
vs
JANJ2N6987
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
NEW ENGLAND SEMICONDUCTOR
|
SEMICOA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
JEDEC-95 Code |
TO-116
|
|
JESD-30 Code |
R-CDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
4
|
Number of Terminals |
14
|
14
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
7
|
2
|
Part Package Code |
|
DIP
|
Package Description |
|
IN-LINE, R-GDIP-T14
|
Pin Count |
|
14
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
60 V
|
DC Current Gain-Min (hFE) |
|
100
|
Operating Temperature-Max |
|
200 °C
|
Polarity/Channel Type |
|
PNP
|
Reference Standard |
|
MIL-19500/558
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare JANJ2N6987 with alternatives