2N7002
vs
2N7002LT1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SILICONIX
|
ONSEMI
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
SOT-23, 3 PIN
|
CASE 318-08, TO-236, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
onsemi
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
0.115 A
|
0.115 A
|
Drain-source On Resistance-Max |
7.5 Ω
|
7.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
5 pF
|
5 pF
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
16
|
5
|
Manufacturer Package Code |
|
CASE 318-08
|
HTS Code |
|
8541.29.00.95
|
JEDEC-95 Code |
|
TO-236AB
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
235
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Reference Standard |
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2N7002 with alternatives
Compare 2N7002LT1 with alternatives