2N7002KDW_R1_00001
vs
2N7002KDW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
HY ELECTRONIC CORP
|
Package Description |
GREEN, PLASTIC PACKAGE-6
|
SOT-363, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
PANJIT
|
|
Additional Feature |
ULTRA LOW RESISTANCE
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
60 V
|
|
Drain Current-Max (ID) |
0.115 A
|
|
Drain-source On Resistance-Max |
3 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Feedback Cap-Max (Crss) |
5 pF
|
|
JESD-30 Code |
R-PDSO-G6
|
|
Number of Elements |
2
|
|
Number of Terminals |
6
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
10
|
|
|
|
Compare 2N7002KDW_R1_00001 with alternatives
Compare 2N7002KDW with alternatives