2N7002LT7H vs SST4117T1 feature comparison

2N7002LT7H onsemi

Buy Now Datasheet

SST4117T1 Calogic Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR CALOGIC LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-03-14
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.115 A
Drain-source On Resistance-Max 7.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
Feedback Cap-Max (Crss) 5 pF 1.5 pF
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE DEPLETION MODE
Operating Temperature-Max 150 °C 135 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
HTS Code 8541.21.00.95
Qualification Status Not Qualified
Transistor Application AMPLIFIER

Compare 2N7002LT7H with alternatives

Compare SST4117T1 with alternatives