2N7002M
vs
2N7002FN3_R1_10001
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CALOGIC LLC
|
PAN JIT INTERNATIONAL INC
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.95
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
60 V
|
|
Drain Current-Max (ID) |
0.115 A
|
|
Drain-source On Resistance-Max |
13.5 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Feedback Cap-Max (Crss) |
5 pF
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N7002M with alternatives
Compare 2N7002FN3_R1_10001 with alternatives