2N7002T
vs
2N7002/T3
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
NXP SEMICONDUCTORS
|
Package Description |
PLASTIC PACKAGE-3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Changjiang Electronics Tech (CJ)
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
0.115 A
|
0.3 A
|
Drain-source On Resistance-Max |
7 Ω
|
5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
5 pF
|
10 pF
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
JEDEC-95 Code |
|
TO-236AB
|
Operating Temperature-Min |
|
-65 °C
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 2N7002T with alternatives
Compare 2N7002/T3 with alternatives