2SA2125-TD-H
vs
2SA2125-TD-H
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-89 / PCP-1
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
419AU
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Collector Current-Max (IC) |
|
3 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
200
|
JESD-609 Code |
|
e6
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
3.5 W
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|