2SC1047D
vs
2SC5182
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.02 A
|
0.03 A
|
Collector-Base Capacitance-Max |
1 pF
|
0.8 pF
|
Collector-Emitter Voltage-Max |
20 V
|
3 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
L BAND
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
650 MHz
|
12000 MHz
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW NOISE
|
|
|
|
Compare 2SC1047D with alternatives
Compare 2SC5182 with alternatives