2SC2001 vs 2SC2001-BP feature comparison

2SC2001 NEC Electronics Group

Buy Now Datasheet

2SC2001-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TO-92 TO-92
Package Description Sc-43b, 3 Pin Cylindrical, O-Pbcy-T3
Pin Count 3 3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.7 A 0.7 A
Collector-Emitter Voltage-Max 25 V 25 V
Configuration Single Single
DC Current Gain-Min (hFE) 50 90
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Tin Lead Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Position Bottom Bottom
Transistor Application Amplifier
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 170 Mhz 50 Mhz
Base Number Matches 8 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10