2SC2458 vs 2SC2458L feature comparison

2SC2458 Micro Electronics Ltd

Buy Now Datasheet

2SC2458L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Lifetime Buy
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration Single Single
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Rectangular
Package Style Cylindrical In-Line
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Form Wire Through-Hole
Terminal Position Bottom Single
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 80 Mhz 80 Mhz
Base Number Matches 5 1
Rohs Code No
Package Description In-Line, R-Psip-T3
Pin Count 3
Additional Feature Low Noise
Collector-Base Capacitance-Max 3.5 Pf
JESD-609 Code e0
Terminal Finish Tin Lead
VCEsat-Max 0.25 V