2SC2540
vs
2SC2104
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Flange Mount, R-Cdfm-F6
|
|
| Pin Count |
5
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.29.00.75
|
|
| Case Connection |
Emitter
|
|
| Collector Current-Max (IC) |
10 A
|
0.8 A
|
| Collector-Emitter Voltage-Max |
17 V
|
17 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
10
|
10
|
| Highest Frequency Band |
Very High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
R-CDFM-F6
|
O-CRPM-F4
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
6
|
4
|
| Operating Temperature-Max |
175 °C
|
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
Ceramic, Metal-Sealed Cofired
|
| Package Shape |
Rectangular
|
Round
|
| Package Style |
Flange Mount
|
Post/Stud Mount
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation Ambient-Max |
75 W
|
|
| Power Dissipation-Max (Abs) |
4.5 W
|
|
| Power Gain-Min (Gp) |
8.2 Db
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
Yes
|
No
|
| Terminal Form |
Flat
|
Flat
|
| Terminal Position |
Dual
|
Radial
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
1
|
1
|
| Collector-Base Capacitance-Max |
|
20 Pf
|
|
|
|