2SC2712-GR(T5LFT) vs 2SC2712-GR(T5RTYDF feature comparison

2SC2712-GR(T5LFT) Toshiba America Electronic Components

Buy Now Datasheet

2SC2712-GR(T5RTYDF Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description Sc-59, To-236mod, 3 Pin Small Outline, R-Pdso-G3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
Additional Feature Low Noise Low Noise
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Base Capacitance-Max 3.5 Pf
Collector-Emitter Voltage-Max 50 V 50 V
Configuration Single Single
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 0.15 W
Power Dissipation-Max (Abs) 0.15 W
Surface Mount Yes Yes
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 80 Mhz 80 Mhz
VCEsat-Max 0.25 V
Base Number Matches 1 1