2SC2783 vs BLU60/12 feature comparison

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet

BLU60/12 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description Ceramic, 2-13c1a, 6 Pin ,
Pin Count 6
Reach Compliance Code Unknown Unknown
Collector Current-Max (IC) 8 A 12 A
Collector-Base Capacitance-Max 150 Pf
Collector-Emitter Voltage-Max 16 V
Configuration Single Single
Highest Frequency Band Very High Frequency Band
JESD-30 Code O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6
Operating Temperature-Max 175 °C 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified
Surface Mount Yes No
Terminal Form Flat
Terminal Position Unspecified
Transistor Application Amplifier
Transistor Element Material Silicon
Base Number Matches 1 3
ECCN Code EAR99
DC Current Gain-Min (hFE) 15
Power Dissipation-Max (Abs) 110 W