2SC3102 vs BLV45/12 feature comparison

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet

BLV45/12 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Case Connection Emitter
Collector Current-Max (IC) 18 A 9 A
Collector-Emitter Voltage-Max 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 15
Highest Frequency Band Ultra High Frequency Band
Number of Elements 2 1
Polarity/Channel Type Npn Npn
Transistor Element Material Silicon
Base Number Matches 2 3
Package Description ,
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 90 W
Surface Mount No