2SC3102 vs MRF648 feature comparison

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Case Connection Emitter Emitter
Collector Current-Max (IC) 18 A 11 A
Collector-Emitter Voltage-Max 17 V 16 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
Number of Elements 2 1
Polarity/Channel Type Npn Npn
Transistor Element Material Silicon Silicon
Base Number Matches 2 4
Package Description Flange Mount, O-Cxfm-F4
Collector-Base Capacitance-Max 150 Pf
JESD-30 Code O-CXFM-F4
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Shape Round
Package Style Flange Mount
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Form Flat
Terminal Position Unspecified
Transistor Application Amplifier