2SC3102 vs MRF658 feature comparison

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet

MRF658 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
Case Connection Emitter
Collector Current-Max (IC) 18 A 15 A
Collector-Emitter Voltage-Max 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 40
Highest Frequency Band Ultra High Frequency Band
Number of Elements 2
Polarity/Channel Type Npn Npn
Transistor Element Material Silicon
Base Number Matches 2 3
Package Description ,
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 175 W
Surface Mount No