2SC3147
vs
MRF5175
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
MOTOROLA INC
|
Package Description |
CERAMIC, 2-13C1A, 6 PIN
|
POST/STUD MOUNT, O-CRPM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CXFM-F6
|
O-CRPM-F4
|
Number of Terminals |
6
|
4
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
UNSPECIFIED
|
RADIAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Base Capacitance-Max |
|
15 pF
|
Collector-Emitter Voltage-Max |
|
33 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
10
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
12 W
|
Power Gain-Min (Gp) |
|
11 dB
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2SC3147 with alternatives
Compare MRF5175 with alternatives