2SC3355
vs
2SC3355-TK-A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.6 W
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
6
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count |
|
3
|
Additional Feature |
|
LOW NOISE
|
Collector-Base Capacitance-Max |
|
1 pF
|
Collector-Emitter Voltage-Max |
|
12 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
JESD-609 Code |
|
e6
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
6500 MHz
|
|
|
|
Compare 2SC3355 with alternatives
Compare 2SC3355-TK-A with alternatives