2SC4227-A vs 2SC5012-T2FB-A feature comparison

2SC4227-A NEC Electronics Group

Buy Now Datasheet

2SC5012-T2FB-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code SC-70
Package Description SUPER MINIMOLD, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G4
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.065 A 0.065 A
Collector-Base Capacitance-Max 0.9 pF 0.8 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
JESD-609 Code e6 e6
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 9000 MHz
Base Number Matches 1 1

Compare 2SC4227-A with alternatives

Compare 2SC5012-T2FB-A with alternatives