2SC4536
vs
BFG19SE6327
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INFINEON TECHNOLOGIES AG
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Base Capacitance-Max |
|
1.4 pF
|
Collector-Emitter Voltage-Max |
|
15 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
70
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
1 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
5500 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare BFG19SE6327 with alternatives