2SC4536
vs
BFQ18A
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
PHILIPS COMPONENTS
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.15 A
|
Collector-Emitter Voltage-Max |
|
15 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
25
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PSSO-F3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
3600 MHz
|
Base Number Matches |
|
3
|
|
|
|
Compare BFQ18A with alternatives