2SC4570-T1T72
vs
2SC5012-T1FB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Part Package Code |
SC-70
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.03 A
|
|
Collector-Base Capacitance-Max |
0.9 pF
|
|
Collector-Emitter Voltage-Max |
12 V
|
|
Configuration |
SINGLE
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
5500 MHz
|
|
Base Number Matches |
2
|
|
|
|
|
Compare 2SC4570-T1T72 with alternatives