2SC4829C
vs
2SC4829-B
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS TECHNOLOGY CORP
|
Part Package Code |
TO-92
|
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-PBCY-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.2 A
|
0.0002 A
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.9 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transition Frequency-Nom (fT) |
800 MHz
|
1100 MHz
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
Collector-Base Capacitance-Max |
|
6 pF
|
Collector-Emitter Voltage-Max |
|
100 V
|
Number of Elements |
|
1
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2SC4829C with alternatives
Compare 2SC4829-B with alternatives