2SC5006-T1
vs
2SC5010-T1
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
ULTRA SUPER MINIMOLD PACKAGE-3
|
ULTRA SUPER MINIMOLD PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.03 A
|
Collector-Base Capacitance-Max |
|
0.7 pF
|
Collector-Emitter Voltage-Max |
|
6 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
75
|
Highest Frequency Band |
|
L BAND
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.125 W
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
12000 MHz
|
|
|
|
Compare 2SC5006-T1 with alternatives
Compare 2SC5010-T1 with alternatives