2SC5006-T1
vs
NE662M04-T2-A
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
ULTRA SUPER MINIMOLD PACKAGE-3
|
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.1 A
|
0.035 A
|
Collector-Base Capacitance-Max |
1.5 pF
|
0.24 pF
|
Collector-Emitter Voltage-Max |
12 V
|
3.3 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
80
|
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
X BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F4
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.125 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4500 MHz
|
25000 MHz
|
Base Number Matches |
2
|
3
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
TIN BISMUTH
|
|
|
|
Compare 2SC5006-T1 with alternatives
Compare NE662M04-T2-A with alternatives